Logic
SN74F109DE4
Description: F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SO-14

Overview of SN74F109DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74F109DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F109DE4 by Texas Instruments

SN74F109DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
17 mA
Propagation Delay (tpd)
9.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
90 MHz
Want to compare parts?
  1. SN74F109DE4
    Texas Instruments
    F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SO-14
    VS

Alternate Parts for SN74F109DE4

This table gives cross-reference parts and alternative options found for SN74F109DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F109DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F50109D-T IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, SO-16, FF/Latch NXP Semiconductors SN74F109DE4 vs N74F50109D-T
I74F109D IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.9 MM, PLASTIC, SOT109-1, SO-16, FF/Latch NXP Semiconductors SN74F109DE4 vs I74F109D
N74F109D,623 74F109 - Positive J-Knot positive edge-triggered flip-flops SOP 16-Pin NXP Semiconductors SN74F109DE4 vs N74F109D,623
74F109SCX F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, SOIC-16 Texas Instruments SN74F109DE4 vs 74F109SCX
74F109SCX J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F109DE4 vs 74F109SCX
935007630602 IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch NXP Semiconductors SN74F109DE4 vs 935007630602
N74F50109D-T J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 YAGEO Corporation SN74F109DE4 vs N74F50109D-T
74F109SC J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74F109DE4 vs 74F109SC
N74F50109D J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 YAGEO Corporation SN74F109DE4 vs N74F50109D
N74F109D,602 J-Kbar Flip-Flop Nexperia SN74F109DE4 vs N74F109D,602
Part Number Description Manufacturer Compare
54F109SDM J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74F109DE4 vs 54F109SDM
54F259LMQB IC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation SN74F109DE4 vs 54F259LMQB
54F109/B2A J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20 YAGEO Corporation SN74F109DE4 vs 54F109/B2A
I74F109D-T J-Kbar Flip-Flop Nexperia SN74F109DE4 vs I74F109D-T
74F259DC F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74F109DE4 vs 74F259DC
74F109DC J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC SN74F109DE4 vs 74F109DC
74F109SDC J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN74F109DE4 vs 74F109SDC
N74F50109D J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 YAGEO Corporation SN74F109DE4 vs N74F50109D
54F259LMQB F/FAST SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74F109DE4 vs 54F259LMQB
74F259PCQR D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Fairchild Semiconductor Corporation SN74F109DE4 vs 74F259PCQR

Related Parts for SN74F109DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F109DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F109DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F109DE4 would you like to use for your alert(s)?
  • Please alert me when SN74F109DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F109DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F109DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F109DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F109DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F109DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: