-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74F00NE4 | Texas Instruments | Quad 2-input positive-NAND gates 14-PDIP 0 to 70 | |
SN74F00NSR | Texas Instruments | Quad 2-input positive-NAND gates 14-SO 0 to 70 | |
SN74F00N | Texas Instruments | Quad 2-input positive-NAND gates 14-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1077
|
Newark | Logic, Quad 2-In Nand Gate, 14Dip, Logic Family/Base Number:74F00, Logic Type:Nand, Output Current:20Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Texas Instruments SN74F00N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 931 |
|
$0.6650 / $0.9500 | Buy Now |
DISTI #
2156-SN74F00N-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25099 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-3539-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1104 In Stock |
|
$0.2729 / $0.6200 | Buy Now |
DISTI #
595-SN74F00N
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 751 |
|
$0.2490 / $0.6000 | Buy Now |
DISTI #
J56:1989_00100403
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2033 | Europe - 275 |
|
$0.2264 | Buy Now |
DISTI #
V99:2348_07336054
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2033 | Americas - 174 |
|
$0.2460 / $0.6200 | Buy Now |
DISTI #
65660661
|
Verical | NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2033 | Americas - 174 |
|
$0.2460 / $0.3932 | Buy Now |
|
Bristol Electronics | 1093 |
|
RFQ | ||
|
Bristol Electronics | 765 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 400 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F00N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F00N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 10.2 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTMC54F00J | NAND Gate, TTL, CDIP14 | Twilight Technology Inc | SN74F00N vs TTMC54F00J |
SN74F00N3 | Quad 2-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | SN74F00N vs SN74F00N3 |
M38510/33001SCX | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F00N vs M38510/33001SCX |
JM38510/33001BCA | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN74F00N vs JM38510/33001BCA |
M38510/33001SCX | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F00N vs M38510/33001SCX |
74F00PCQR | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F00N vs 74F00PCQR |
MC54F00J | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | Rochester Electronics LLC | SN74F00N vs MC54F00J |
5962-9757701QCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN74F00N vs 5962-9757701QCA |
MC54F00JD | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74F00N vs MC54F00JD |
MC74F00N | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74F00N vs MC74F00N |