Part Details for SN74CBTU4411GSTR by Texas Instruments
Results Overview of SN74CBTU4411GSTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBTU4411GSTR Information
SN74CBTU4411GSTR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SN74CBTU4411GSTR
SN74CBTU4411GSTR CAD Models
SN74CBTU4411GSTR Part Data Attributes
|
SN74CBTU4411GSTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTU4411GSTR
Texas Instruments
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PBGA72, PLASTIC, LFBGA-72
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 72 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PBGA-B72 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
On-state Resistance-Max (Ron) | 17 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2.1 ns | |
Switch-on Time-Max | 2.1 ns | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for SN74CBTU4411GSTR
This table gives cross-reference parts and alternative options found for SN74CBTU4411GSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTU4411GSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBTU4411ZSTR | Texas Instruments | $2.9498 | 2.5-V, 4:1, 11-channel analog mutliplexer suitable for DDR-II applications 72-NFBGA 0 to 85 | SN74CBTU4411GSTR vs SN74CBTU4411ZSTR |