Part Details for SN74CBTR16861DGGR by Texas Instruments
Overview of SN74CBTR16861DGGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTR16861DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48 | 25 |
|
$1.9800 / $2.4750 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for SN74CBTR16861DGGR
SN74CBTR16861DGGR CAD Models
SN74CBTR16861DGGR Part Data Attributes
|
SN74CBTR16861DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTR16861DGGR
Texas Instruments
20-Bit FET Bus Switch 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74CBTR16861DGGR
This table gives cross-reference parts and alternative options found for SN74CBTR16861DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTR16861DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTR16861DGGRE4 | 20-Bit FET Bus Switch 48-TSSOP -40 to 85 | Texas Instruments | SN74CBTR16861DGGR vs 74CBTR16861DGGRE4 |
SN74CBTR16861DGGR | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | SN74CBTR16861DGGR vs SN74CBTR16861DGGR |
FST162861MTDX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, LEAD FREE, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74CBTR16861DGGR vs FST162861MTDX_NL |
IDT74FST1632861PAG8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTR16861DGGR vs IDT74FST1632861PAG8 |
FST162861MTD | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74CBTR16861DGGR vs FST162861MTD |
FST162861MTDX | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | SN74CBTR16861DGGR vs FST162861MTDX |
74CBTR16861DGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBTR16861DGGR vs 74CBTR16861DGGRG4 |
IDT74FST1632861PA | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTR16861DGGR vs IDT74FST1632861PA |
IDT74FST1632861PA8 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, TTL, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74CBTR16861DGGR vs IDT74FST1632861PA8 |