Part Details for SN74CBTLVR16292DGG by Texas Instruments
Overview of SN74CBTLVR16292DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLVR16292DGG
SN74CBTLVR16292DGG CAD Models
SN74CBTLVR16292DGG Part Data Attributes
|
SN74CBTLVR16292DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLVR16292DGG
Texas Instruments
CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 12 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74CBTLVR16292DGG
This table gives cross-reference parts and alternative options found for SN74CBTLVR16292DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLVR16292DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV162292DLR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLVR16292DGG vs SN74CBTLV162292DLR |
SN74CBTLV3253DRG4 | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74CBTLVR16292DGG vs SN74CBTLV3253DRG4 |
IDT74CBTLV3253PYG | Multiplexer And Demux/Decoder, CBTLV/3B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS, PDSO16, SSOP-16 | Integrated Device Technology Inc | SN74CBTLVR16292DGG vs IDT74CBTLV3253PYG |
74CBTLV3253RGYRG4 | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PQCC16, GREEN, PLASTIC, MO-241BB, QFN-16 | Texas Instruments | SN74CBTLVR16292DGG vs 74CBTLV3253RGYRG4 |
SN74CBTLVR16292DGGR | CBTLV/3B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLVR16292DGG vs SN74CBTLVR16292DGGR |
PI3B16226B | Multiplexer And Demux/Decoder, CBTLV/3B Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO40, BQSOP-40 | Pericom Semiconductor Corporation | SN74CBTLVR16292DGG vs PI3B16226B |
74CBTLV3253QG | QSOP-16, Tube | Integrated Device Technology Inc | SN74CBTLVR16292DGG vs 74CBTLV3253QG |
SN74CBTLV3253DWR | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74CBTLVR16292DGG vs SN74CBTLV3253DWR |
SN74CBTLV3253DW | CBTLV/3B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74CBTLVR16292DGG vs SN74CBTLV3253DW |
SN74CBTLV3257DWR | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74CBTLVR16292DGG vs SN74CBTLV3257DWR |