-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3384DBQR-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-9142-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3469 In Stock |
|
$0.2903 / $0.7500 | Buy Now |
DISTI #
595-SNCBTLV3384DBQR
|
Mouser Electronics | Digital Bus Switch ICs LV 10-Bit FET RoHS: Compliant | 2800 |
|
$0.2660 / $0.6900 | Buy Now |
DISTI #
V72:2272_07336015
|
Arrow Electronics | Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1832 Container: Cut Strips | Americas - 1634 |
|
$0.0900 / $0.2484 | Buy Now |
|
Quest Components | 408 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Rochester Electronics | SN74CBTLV3384 Low-Voltage 10-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.2574 / $0.3028 | Buy Now |
DISTI #
SMC-SN74CBTLV3384DBQR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 296 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 507 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3384DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3384DBQR
Texas Instruments
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 5 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3384DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3384DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3384QG8 | Low-Voltage 10-Bit Bus Switch, QSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3384DBQR vs 74CBTLV3384QG8 |
IDT74CBTLV3384Q | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs IDT74CBTLV3384Q |
74CBTLV3384Q8 | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs 74CBTLV3384Q8 |
74CBTLV3384Q | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs 74CBTLV3384Q |
IDT74CBTLV3384QG8 | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs IDT74CBTLV3384QG8 |
74CBTLV3384QG | Low-Voltage 10-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | SN74CBTLV3384DBQR vs 74CBTLV3384QG |
74CBTLV3384DBQRG4 | CBTLV/3B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | SN74CBTLV3384DBQR vs 74CBTLV3384DBQRG4 |
74CBTLV3384QG | QSOP-24, Tube | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs 74CBTLV3384QG |
74CBTLV3384QG8 | QSOP-24, Reel | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs 74CBTLV3384QG8 |
IDT74CBTLV3384QG | Bus Driver, CBTLV/3B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | SN74CBTLV3384DBQR vs IDT74CBTLV3384QG |