-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3383DGVR-ND
|
DigiKey | IC BUS FET EXCH SW 5X2:2 24TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30086 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-9140-1-ND
|
DigiKey | IC BUS FET EXCH SW 5X2:2 24TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1390 In Stock |
|
$0.2853 / $0.6700 | Buy Now |
DISTI #
595-SNCBTLV3383DGVR
|
Mouser Electronics | Digital Bus Switch ICs LV 10bit FET Bs X Sw RoHS: Compliant | 1980 |
|
$0.2910 / $0.7600 | Buy Now |
|
Quest Components | BUS EXCHANGER, 24 Pin, Plastic, TSSOP | 9131 |
|
$0.2079 / $0.5940 | Buy Now |
|
Rochester Electronics | SN74CBTLV3383 Low-voltage 10-bit FET crosspoint switch RoHS: Compliant Status: Active Min Qty: 1 | 30086 |
|
$0.2514 / $0.2958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3383DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3383DGVR
Texas Instruments
3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TVSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3383DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3383DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3383DGV | CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, TVSOP-24 | Texas Instruments | SN74CBTLV3383DGVR vs SN74CBTLV3383DGV |
74CBTLV3383DGVRE4 | CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, PLASTIC, TVSOP-24 | Texas Instruments | SN74CBTLV3383DGVR vs 74CBTLV3383DGVRE4 |