Part Details for SN74CBTLV3383DGV by Texas Instruments
Overview of SN74CBTLV3383DGV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTLV3383DGV
SN74CBTLV3383DGV CAD Models
SN74CBTLV3383DGV Part Data Attributes
|
SN74CBTLV3383DGV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3383DGV
Texas Instruments
CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, TVSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74CBTLV3383DGV
This table gives cross-reference parts and alternative options found for SN74CBTLV3383DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3383DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3383DGVR | 3.3-V, crosspoint/exchange, 10-channel FET bus switch 24-TVSOP -40 to 85 | Texas Instruments | SN74CBTLV3383DGV vs SN74CBTLV3383DGVR |
74CBTLV3383DGVRE4 | CBTLV/3B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, PLASTIC, TVSOP-24 | Texas Instruments | SN74CBTLV3383DGV vs 74CBTLV3383DGVRE4 |