-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9121-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
23004 In Stock |
|
$0.3663 / $0.8900 | Buy Now |
DISTI #
595-SNCBTLV3245APWR
|
Mouser Electronics | Digital Bus Switch ICs Low Volt. Octal FET RoHS: Compliant | 6750 |
|
$0.3280 / $0.6900 | Buy Now |
DISTI #
V72:2272_07335972
|
Arrow Electronics | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 474 |
|
$0.3043 / $0.6731 | Buy Now |
DISTI #
60633228
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2149 | Americas - 474 |
|
$0.3043 / $0.4226 | Buy Now |
|
Bristol Electronics | 5031 |
|
RFQ | ||
|
Bristol Electronics | 2207 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 170 |
|
$0.3375 / $0.9000 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1600 |
|
$0.3180 / $0.7950 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1470 |
|
$0.8015 / $2.2900 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1308 |
|
$0.3180 / $0.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3245APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245APWR
Texas Instruments
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3245APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV3245P | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245APWR vs IDT74CBTLV3245P |
74CBTLV3245PGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | SN74CBTLV3245APWR vs 74CBTLV3245PGG8 |
74CBTLV3245APWRG4 | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245APWR vs 74CBTLV3245APWRG4 |
74CBTLV3245PGG8 | Low-Voltage Octal Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3245APWR vs 74CBTLV3245PGG8 |
IDT74CBTLV3245PGG | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245APWR vs IDT74CBTLV3245PGG |
SN74CBTLV3245APWLE | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | SN74CBTLV3245APWR vs SN74CBTLV3245APWLE |
SN74CBTLV3245PWLE | Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245APWR vs SN74CBTLV3245PWLE |
74CBTLV3245PGG | TSSOP-20, Tube | Integrated Device Technology Inc | SN74CBTLV3245APWR vs 74CBTLV3245PGG |
SN74CBTLV3245APWG4 | 3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3245APWR vs SN74CBTLV3245APWG4 |
IDT74CBTLV3245PG8 | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245APWR vs IDT74CBTLV3245PG8 |