-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV3125D-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
124779 In Stock |
|
$0.5700 | Buy Now |
DISTI #
296-33880-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
129 In Stock |
|
$0.9106 / $1.3100 | Buy Now |
DISTI #
595-SN74CBTLV3125D
|
Mouser Electronics | Digital Bus Switch ICs Quad FET Low V RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14 | 1166 |
|
$0.4555 / $1.0932 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14 | 96 |
|
$0.9110 / $1.8220 | Buy Now |
|
Rochester Electronics | SN74CBTLV3125 4-Channel, 1:1 Switch with Power-Off Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 124779 |
|
$0.4859 / $0.5717 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET QUAD 14-SOIC | 25783 |
|
RFQ | |
|
Win Source Electronics | IC 10-BIT FET BUS SW 16SSOP | 21000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3125D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125D
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV3125DRE4 | Low-Voltage Quadruple FET Bus Switch 14-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3125D vs SN74CBTLV3125DRE4 |
SN74CBTLV3125DE4 | Low-Voltage Quadruple FET Bus Switch 14-SOIC -40 to 85 | Texas Instruments | SN74CBTLV3125D vs SN74CBTLV3125DE4 |