-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV16211DL-ND
|
DigiKey | IC BUS SWITCH 12 X 1:1 56SSOP Min Qty: 170 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9910 In Stock |
|
$1.7700 | Buy Now |
DISTI #
296-33878-5-ND
|
DigiKey | IC BUS SWITCH 12 X 1:1 56SSOP Min Qty: 170 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2908 | Buy Now |
DISTI #
595-SN74CBTLV16211DL
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage 24-Bit FET Bus Switch RoHS: Compliant | 0 |
|
$2.1300 / $2.2000 | Order Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | CBTLV/3B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | 61 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56 | 100 |
|
$1.8060 / $3.6120 | Buy Now |
|
Rochester Electronics | SN74CBTLV16211 Low-Voltage 24-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 9910 |
|
$1.5200 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET 24BIT 56-SSOP | 2270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV16211DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16211DL
Texas Instruments
6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 24 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV16211DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16211DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3C16211V | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74CBTLV16211DL vs PI3C16211V |
IDT74CBTLV16211PV8 | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBTLV16211DL vs IDT74CBTLV16211PV8 |
SN74CBTLV16211DLR | 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85 | Texas Instruments | SN74CBTLV16211DL vs SN74CBTLV16211DLR |
IDTQS3VH16211PV8 | Bus Driver, 2-Func, 12-Bit, True Output, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBTLV16211DL vs IDTQS3VH16211PV8 |
74CBTLV16211DLG4 | CBTLV/3B SERIES, DUAL 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74CBTLV16211DL vs 74CBTLV16211DLG4 |
IDT74CBTLV16211PVG | Bus Driver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBTLV16211DL vs IDT74CBTLV16211PVG |
IDTQS3VH16211PV | Bus Driver, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74CBTLV16211DL vs IDTQS3VH16211PV |