-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6480-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.3335 / $0.8600 | Buy Now |
DISTI #
2156-SN74CBTD3384DBR-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1072 In Stock |
|
$0.3700 | Buy Now |
DISTI #
595-SN74CBTD3384DBR
|
Mouser Electronics | Digital Bus Switch ICs 10bit FET w/Lvl Shft RoHS: Compliant | 2074 |
|
$0.3220 / $0.8500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 1939 |
|
RFQ | ||
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 160 |
|
$0.3150 / $0.6300 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 308 |
|
$0.5998 / $1.1995 | Buy Now |
|
Rochester Electronics | SN74CBTD3384 10-Bit FET Bus Switches With Level Shifting RoHS: Compliant Status: Active Min Qty: 1 | 1072 |
|
$0.3199 / $0.3763 | Buy Now |
|
Ameya Holding Limited | IC 10-BIT FET BUS SW 24-SSOP | 47950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3384DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3384DBR
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3384DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3384DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD3384DK | Bus Driver | Nexperia | SN74CBTD3384DBR vs CBTD3384DK |
FSTU3384QSC | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Rochester Electronics LLC | SN74CBTD3384DBR vs FSTU3384QSC |
CBTD3384DK | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24 | NXP Semiconductors | SN74CBTD3384DBR vs CBTD3384DK |
PI5C3384Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBTD3384DBR vs PI5C3384Q |
74FST3384QS | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | onsemi | SN74CBTD3384DBR vs 74FST3384QS |
PI5C3384AQ | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBTD3384DBR vs PI5C3384AQ |
FST3384AQSC | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Fairchild Semiconductor Corporation | SN74CBTD3384DBR vs FST3384AQSC |
PI5C3384CQEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | SN74CBTD3384DBR vs PI5C3384CQEX |
SN74CBT3384ADBQ | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74CBTD3384DBR vs SN74CBT3384ADBQ |
SN74CBT3384ADBQRG4 | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | Texas Instruments | SN74CBTD3384DBR vs SN74CBT3384ADBQRG4 |