-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74CBTD3384CDBQRCT-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2325 In Stock |
|
$0.2650 / $0.6700 | Buy Now |
DISTI #
595-SN74CBTD3384CDBQ
|
Mouser Electronics | Digital Bus Switch ICs DUAL INVERTER RoHS: Compliant | 8207 |
|
$0.2580 / $0.5300 | Buy Now |
DISTI #
J56:1989_00100713
|
Arrow Electronics | Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.2476 | Buy Now |
DISTI #
V72:2272_07335887
|
Arrow Electronics | Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1127 Container: Cut Strips | Americas - 3 |
|
$0.2501 | Buy Now |
|
Rochester Electronics | SN74CBTD3384C 10-Bit FET Bus Switches With Level Shifting with -2 V Undershoot RoHS: Compliant Status: Active Min Qty: 1 | 181 |
|
$0.2502 / $0.2944 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUS SWITCH 5 X 1:1 24SSOP | 151 |
|
$0.4523 | Buy Now |
|
LCSC | SSOP-24-150mil Signal Switches Multiplexers Decoders ROHS | 151 |
|
$0.4712 / $0.8057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3384CDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3384CDBQR
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3384CDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3384CDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTD3384CDBQRE4 | 10-Bit FET Bus Switches With Level Shifting with -2 V Undershoot 24-SSOP -40 to 85 | Texas Instruments | SN74CBTD3384CDBQR vs 74CBTD3384CDBQRE4 |
74CBTD3384DBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | SN74CBTD3384CDBQR vs 74CBTD3384DBQRE4 |
SN74CBTD3384DBQR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 | Texas Instruments | SN74CBTD3384CDBQR vs SN74CBTD3384DBQR |