-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTD3306DR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22071 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-14800-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
123 In Stock |
|
$0.2336 / $0.7000 | Buy Now |
DISTI #
595-SN74CBTD3306DR
|
Mouser Electronics | Digital Bus Switch ICs Dual FET Bus Switch W/Level Shifting RoHS: Compliant | 1673 |
|
$0.2330 / $0.5900 | Buy Now |
DISTI #
V72:2272_07335880
|
Arrow Electronics | Bus Switch 2-Element CMOS 2-IN 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1835 Container: Cut Strips | Americas - 2234 |
|
$0.2176 / $0.2398 | Buy Now |
DISTI #
56478975
|
Verical | Bus Switch 2-Element CMOS 2-IN 8-Pin SOIC T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1835 | Americas - 2234 |
|
$0.2176 / $0.2324 | Buy Now |
|
Bristol Electronics | 244 |
|
RFQ | ||
|
Bristol Electronics | 2123 |
|
RFQ | ||
|
Quest Components | BUS Switch, 8 Pin, Plastic, SOP | 2248 |
|
$0.2150 / $0.5160 | Buy Now |
|
Quest Components | BUS Switch, 8 Pin, Plastic, SOP | 560 |
|
$0.3440 / $0.8600 | Buy Now |
|
Rochester Electronics | SN74CBTD3306 Dual FET Bus Switch With Level Shifting RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22071 |
|
$0.2293 / $0.2698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3306DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3306DR
Texas Instruments
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3306DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3306D | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85 | Texas Instruments | SN74CBTD3306DR vs SN74CBTD3306D |
SN74CBTD3306DE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN74CBTD3306DR vs SN74CBTD3306DE4 |
SN74CBTD3306DG4 | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 | Texas Instruments | SN74CBTD3306DR vs SN74CBTD3306DG4 |
SN74CBTD3306DRG4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85 | Texas Instruments | SN74CBTD3306DR vs SN74CBTD3306DRG4 |