-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1064
|
Newark | Ic, Logic, Dual Fet Bus Sw, 8Soic, No. Of Inputs:2, Output Current:64Ma, Propagation Delay:250Μs, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTD3306D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
2156-SN74CBTD3306D-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
48412 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-SN74CBTD3306D-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1037 In Stock |
|
$0.7388 / $1.2800 | Buy Now |
DISTI #
595-SN74CBTD3306D
|
Mouser Electronics | Digital Bus Switch ICs Dual FET w/Lvl Shift RoHS: Compliant | 303 |
|
$0.5440 / $1.2800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | SN74CBTD3306 Dual FET Bus Switch With Level Shifting RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 48412 |
|
$0.4773 / $0.5615 | Buy Now |
|
Ameya Holding Limited | SO8 10-BIT CROSS BAR SWITCH WITH 245 PINOUT | 57825 |
|
RFQ | |
|
Chip1Cloud | DUAL FET BUS SWITCH WITH LEVEL SHIFTING | IC DUAL FET BUS SW 8-SOIC | 21000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3306D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3306D
Texas Instruments
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3306D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3306D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3306DR | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85 | Texas Instruments | SN74CBTD3306D vs SN74CBTD3306DR |
SN74CBTD3306DE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN74CBTD3306D vs SN74CBTD3306DE4 |
SN74CBTD3306DG4 | Dual FET Bus Switch With Level Shifting 8-SOIC -40 to 85 | Texas Instruments | SN74CBTD3306D vs SN74CBTD3306DG4 |
SN74CBTD3306DRG4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85 | Texas Instruments | SN74CBTD3306D vs SN74CBTD3306DRG4 |