Part Details for SN74CBTD3305CPWG4 by Texas Instruments
Overview of SN74CBTD3305CPWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTD3305CPWG4
SN74CBTD3305CPWG4 CAD Models
SN74CBTD3305CPWG4 Part Data Attributes
|
SN74CBTD3305CPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3305CPWG4
Texas Instruments
CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SN74CBTD3305CPWG4
This table gives cross-reference parts and alternative options found for SN74CBTD3305CPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3305CPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTD3305CPWE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBTD3305CPWG4 vs SN74CBTD3305CPWE4 |
SN74CBTD3305CPWRG4 | Dual FET Bus Switch with -2 V Undershoot-Protection and Level Shifting 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3305CPWG4 vs SN74CBTD3305CPWRG4 |
SN74CBTD3305CPWRE4 | Dual FET Bus Switch with -2 V Undershoot-Protection and Level Shifting 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3305CPWG4 vs SN74CBTD3305CPWRE4 |
SN74CBTD3305CPWRG3 | 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active H) 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3305CPWG4 vs SN74CBTD3305CPWRG3 |
SN74CBTD3305CPWR | 5-V, 1:1 (SPST), 2-channel bus switch with -2-V undershoot protection and level shifting (active H) 8-TSSOP -40 to 85 | Texas Instruments | SN74CBTD3305CPWG4 vs SN74CBTD3305CPWR |