-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3384APWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3384APWR | Texas Instruments | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3384APWR-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
47714 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-1170-1-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.2823 / $0.6800 | Buy Now |
|
Bristol Electronics | 1737 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,BUS SWITCH,CMOS,TSSOP,24PIN,PLASTIC | 6015 |
|
$3.4485 / $6.8970 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,TSSOP,24PIN,PLASTIC | 2054 |
|
$0.2499 / $0.5997 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,TSSOP,24PIN,PLASTIC | 1309 |
|
$0.3998 / $0.9995 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,TSSOP,24PIN,PLASTIC | 5 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | SN74CBT3384A 10-Bit FET Bus Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 47714 |
|
$0.2538 / $0.2986 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3384APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3384APWR
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3384APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3384APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS3L384PAG8 | Integrated Device Technology Inc | Check for Price | TSSOP-24, Reel | SN74CBT3384APWR vs QS3L384PAG8 |
PI5C3384LEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | SN74CBT3384APWR vs PI5C3384LEX |
PI5C3384LX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | SN74CBT3384APWR vs PI5C3384LX |
IDTQS3384PAG | Integrated Device Technology Inc | Check for Price | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 | SN74CBT3384APWR vs IDTQS3384PAG |
QS3384PA | Integrated Device Technology Inc | Check for Price | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384APWR vs QS3384PA |
IDTQS3384PAG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | SN74CBT3384APWR vs IDTQS3384PAG8 |
QS3384PA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | SN74CBT3384APWR vs QS3384PA8 |
PI5C3384LE | Diodes Incorporated | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | SN74CBT3384APWR vs PI5C3384LE |
PI5C3384LEX | Diodes Incorporated | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | SN74CBT3384APWR vs PI5C3384LEX |