Logic
SN74CBT3383DW
Texas Instruments
Description: 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70

Overview of SN74CBT3383DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CBT3383DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT3383DW-ND
DigiKey IC BUS FET EXCHG SW 5X2:2 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 14243
In Stock
  • 534 $0.5600
$0.5600 Buy Now
DISTI # 296-6445-5-ND
DigiKey IC BUS FET EXCHG SW 5X2:2 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 1450
In Stock
  • 1 $1.2900
  • 10 $0.9040
  • 25 $0.8064
  • 100 $0.6995
  • 250 $0.6486
  • 500 $0.6178
  • 1,000 $0.5925
  • 2,500 $0.5657
  • 5,000 $0.5496
$0.5496 / $1.2900 Buy Now
DISTI # 595-SN74CBT3383DW
Mouser Electronics Digital Bus Switch ICs 10bit FET BusEx Sw RoHS: Compliant 1242
  • 1 $1.2900
  • 10 $0.8070
  • 100 $0.6480
  • 500 $0.6170
  • 1,000 $0.5890
  • 2,500 $0.5490
  • 5,000 $0.5220
  • 10,000 $0.5150
$0.5150 / $1.2900 Buy Now
Bristol Electronics   1275
RFQ
Quest Components   1020
  • 1 $1.9290
  • 53 $0.9645
  • 208 $0.7716
$0.7716 / $1.9290 Buy Now
Quest Components   320
  • 1 $0.7305
  • 35 $0.4383
  • 138 $0.3653
$0.3653 / $0.7305 Buy Now
Rochester Electronics SN74CBT3383 10-bit FET crosspoint switch RoHS: Compliant Status: Active Min Qty: 1 14243
  • 1 $0.5673
  • 25 $0.5560
  • 100 $0.5333
  • 500 $0.5106
  • 1,000 $0.4822
$0.4822 / $0.5673 Buy Now

CAD Models for SN74CBT3383DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3383DW by Texas Instruments

SN74CBT3383DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TTL COMPATIBLE BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
10
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74CBT3383DW
    Texas Instruments
    5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70
    VS

Alternate Parts for SN74CBT3383DW

This table gives cross-reference parts and alternative options found for SN74CBT3383DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3383DWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments SN74CBT3383DW vs SN74CBT3383DWR
SN74CBT3383CDWR 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 Texas Instruments SN74CBT3383DW vs SN74CBT3383CDWR
SN74CBT3383CDW 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 Texas Instruments SN74CBT3383DW vs SN74CBT3383CDW
Part Number Description Manufacturer Compare
SN74CBT3383CDWR 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 Texas Instruments SN74CBT3383DW vs SN74CBT3383CDWR
SN74CBT3383CDW 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85 Texas Instruments SN74CBT3383DW vs SN74CBT3383CDW
SN74CBT3383DWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments SN74CBT3383DW vs SN74CBT3383DWR

Related Parts for SN74CBT3383DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3383DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3383DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3383DW would you like to use for your alert(s)?
  • Please alert me when SN74CBT3383DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3383DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3383DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3383DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3383DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3383DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: