Part Details for SN74CBT3383DBQ by Texas Instruments
Overview of SN74CBT3383DBQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3383DBQ
SN74CBT3383DBQ CAD Models
SN74CBT3383DBQ Part Data Attributes
|
SN74CBT3383DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383DBQ
Texas Instruments
CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.6614 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for SN74CBT3383DBQ
This table gives cross-reference parts and alternative options found for SN74CBT3383DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3383Q | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | SN74CBT3383DBQ vs QS3383Q |
74FST3383QS | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | SN74CBT3383DBQ vs 74FST3383QS |
IDTQS3383Q8 | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBT3383DBQ vs IDTQS3383Q8 |
74LVX3L383QSC | IC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN74CBT3383DBQ vs 74LVX3L383QSC |
QS3383QG | QSOP-24, Tube | Integrated Device Technology Inc | SN74CBT3383DBQ vs QS3383QG |
74FST3383QSR | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | SN74CBT3383DBQ vs 74FST3383QSR |
FST3383QSCX | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Rochester Electronics LLC | SN74CBT3383DBQ vs FST3383QSCX |
74FST3383QSR | CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, QSOP-24 | onsemi | SN74CBT3383DBQ vs 74FST3383QSR |
IDT74FST3383Q | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | SN74CBT3383DBQ vs IDT74FST3383Q |
IDTQS3383QG | Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | SN74CBT3383DBQ vs IDTQS3383QG |