Logic
SN74CBT3383CDW
Texas Instruments
Description: 5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85

Overview of SN74CBT3383CDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74CBT3383CDW Texas Instruments 10-bit FET crosspoint switch with -2-V undershoot protection 24-SOIC -40 to 85
SN74CBT3383CDWR Texas Instruments 10-bit FET crosspoint switch with -2-V undershoot protection 24-SOIC -40 to 85

Price & Stock for SN74CBT3383CDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT3383CDW-ND
DigiKey IC BUS FET EXCHG SW 5X2:2 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 26425
In Stock
  • 753 $0.4000
$0.4000 Buy Now
DISTI # SN74CBT3383CDW-ND
DigiKey IC BUS FET EXCHG SW 5X2:2 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1109
In Stock
  • 1 $0.6700
  • 10 $0.4640
  • 25 $0.4124
  • 100 $0.3554
  • 250 $0.3450
$0.3450 / $0.6700 Buy Now
DISTI # 595-SN74CBT3383CDW
Mouser Electronics Digital Bus Switch ICs 10-Bit FET Bus-Exchange Switch RoHS: Compliant 0
  • 1 $0.6500
  • 10 $0.5490
  • 100 $0.4210
  • 500 $0.3720
  • 1,000 $0.3450
$0.3450 / $0.6500 Order Now
Rochester Electronics SN74CBT3383C 10-bit FET crosspoint switch with 2V undershoot protection RoHS: Compliant Status: Active Min Qty: 1 26425
  • 1 $0.4025
  • 25 $0.3945
  • 100 $0.3784
  • 500 $0.3623
  • 1,000 $0.3421
$0.3421 / $0.4025 Buy Now
Ameya Holding Limited IC SWITCH BUS-EXCH FET 24-SOIC 19144
RFQ

CAD Models for SN74CBT3383CDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3383CDW by Texas Instruments

SN74CBT3383CDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
10
Number of Ports
4
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.15 ns
Propagation Delay (tpd)
0.24 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74CBT3383CDW
    Texas Instruments
    5-V, crosspoint/exchange, 10-channel FET bus switch with -2-V undershoot protection 24-SOIC -40 to 85
    VS

Alternate Parts for SN74CBT3383CDW

This table gives cross-reference parts and alternative options found for SN74CBT3383CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FST3383DW CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC SN74CBT3383CDW vs 74FST3383DW
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC SN74CBT3383CDW vs 74FST3383DWR2
IDTQS3L383SO8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383CDW vs IDTQS3L383SO8
SN74CBT3383CDWE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383CDW vs SN74CBT3383CDWE4
SN74CBT3383DWG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74CBT3383CDW vs SN74CBT3383DWG4
QS3383H Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc SN74CBT3383CDW vs QS3383H
FST3383WM Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation SN74CBT3383CDW vs FST3383WM
74FST3383DR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi SN74CBT3383CDW vs 74FST3383DR2
QS3383SO Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc SN74CBT3383CDW vs QS3383SO
SN74CBT3383DWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments SN74CBT3383CDW vs SN74CBT3383DWR
Part Number Description Manufacturer Compare
IDTQS3L383SO8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc SN74CBT3383CDW vs IDTQS3L383SO8
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi SN74CBT3383CDW vs 74FST3383DWR2
74FST3383DW IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi SN74CBT3383CDW vs 74FST3383DW
QS3383SO Bus Exchanger, 3383 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc SN74CBT3383CDW vs QS3383SO
SN74CBT3383DWR 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments SN74CBT3383CDW vs SN74CBT3383DWR
74LVX3L383WM IC LV/LV-A/LVX/H SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation SN74CBT3383CDW vs 74LVX3L383WM
74FST3383DR2 IC CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver onsemi SN74CBT3383CDW vs 74FST3383DR2
74FST3383DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC SN74CBT3383CDW vs 74FST3383DWR2
74FST3383DW CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC SN74CBT3383CDW vs 74FST3383DW
SN74CBT3383DWRG4 5-V, crosspoint/exchange, 10-channel FET bus switch 24-SOIC 0 to 70 Texas Instruments SN74CBT3383CDW vs SN74CBT3383DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3383CDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3383CDW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3383CDW would you like to use for your alert(s)?
  • Please alert me when SN74CBT3383CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3383CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3383CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3383CDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3383CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3383CDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: