-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3306CPWR | Texas Instruments | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16755-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3059 In Stock |
|
$0.1849 / $0.4600 | Buy Now |
DISTI #
595-SN74CBT3306CPWR
|
Mouser Electronics | Digital Bus Switch ICs Dual FET Bus Switch RoHS: Compliant | 3056 |
|
$0.1880 / $0.5300 | Buy Now |
DISTI #
J56:1989_00099483
|
Arrow Electronics | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2209 | Europe - 2000 |
|
$0.1669 / $0.1790 | Buy Now |
DISTI #
V72:2272_07335770
|
Arrow Electronics | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2017 Container: Cut Strips | Americas - 47 |
|
$0.0527 / $0.1994 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Rochester Electronics | SN74CBT3306C Dual FET Bus Switch with -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 1450 |
|
$0.1652 / $0.1944 | Buy Now |
DISTI #
C1S746203957948
|
Chip1Stop | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1720 | Buy Now |
|
CHIPMALL.COM LIMITED | IC BUS SWITCH 1 X 1:1 8TSSOP | 4014 |
|
$0.1089 / $0.2097 | Buy Now |
|
LCSC | TSSOP-8 Signal Switches Multiplexers Decoders ROHS | 3868 |
|
$0.0992 / $0.2045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3306CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3306CPWR
Texas Instruments
5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3306CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3306CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3306PWG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CBT3306CPWR vs SN74CBTS3306PWG4 |
PI5C3306LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Diodes Incorporated | SN74CBT3306CPWR vs PI5C3306LEX |
SN74CBTS3306PWR | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | SN74CBT3306CPWR vs SN74CBTS3306PWR |
CBT3306PW-T | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.4, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306CPWR vs CBT3306PW-T |
935270512118 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 4.40 MM, PLASTIC, MO-153, SOT-530-1, TSSOP-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306CPWR vs 935270512118 |
SN74CBTS3306PWE4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | SN74CBT3306CPWR vs SN74CBTS3306PWE4 |
SN74CBTD3306PWLE | Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 | Texas Instruments | SN74CBT3306CPWR vs SN74CBTD3306PWLE |
935270512118 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | SN74CBT3306CPWR vs 935270512118 |
SN74CBTD3306PWG4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85 | Texas Instruments | SN74CBT3306CPWR vs SN74CBTD3306PWG4 |
CBTD3306PW | Bus Driver | Nexperia | SN74CBT3306CPWR vs CBTD3306PW |