Part Details for SN74CBT3306CDG4 by Texas Instruments
Overview of SN74CBT3306CDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3306CDG4
SN74CBT3306CDG4 CAD Models
SN74CBT3306CDG4 Part Data Attributes
|
SN74CBT3306CDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3306CDG4
Texas Instruments
CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74CBT3306CDG4
This table gives cross-reference parts and alternative options found for SN74CBT3306CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3306CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3306D-T | IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.9 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306CDG4 vs CBT3306D-T |
CBTD3306D,112 | CBTD3306 - Dual bus switch with level shifting@en-us | Nexperia | SN74CBT3306CDG4 vs CBTD3306D,112 |
IDTQS3306AS1G | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Renesas Electronics Corporation | SN74CBT3306CDG4 vs IDTQS3306AS1G |
935270513118 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3306CDG4 vs 935270513118 |
QS3306AS1G | SOIC-8, Tube | Integrated Device Technology Inc | SN74CBT3306CDG4 vs QS3306AS1G |
SN74CBT3306CDRG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN74CBT3306CDG4 vs SN74CBT3306CDRG4 |
CBTD3306D,112 | CBTD3306 - Dual bus switch with level shifting SOIC 8-Pin | NXP Semiconductors | SN74CBT3306CDG4 vs CBTD3306D,112 |
SN74CBT3306DE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | SN74CBT3306CDG4 vs SN74CBT3306DE4 |
QS3306AS1X | Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8, | Quality Semiconductor Inc | SN74CBT3306CDG4 vs QS3306AS1X |
QS3306AS1G8 | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC0/Reel | Renesas Electronics Corporation | SN74CBT3306CDG4 vs QS3306AS1G8 |