Logic
SN74CBT3253RGYR
Texas Instruments
Description: 5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-VQFN -40 to 85

Overview of SN74CBT3253RGYR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for SN74CBT3253RGYR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SN74CBT3253 Dual 1-Of-4 FET Multiplexer/Demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 3025
  • 1 $0.3019
  • 25 $0.2959
  • 100 $0.2838
  • 500 $0.2717
  • 1,000 $0.2566
$0.2566 / $0.3019 Buy Now
Ameya Holding Limited IC DUAL 1:4 FET MUX/DEMUX 16VQFN 3000
RFQ

CAD Models for SN74CBT3253RGYR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT3253RGYR by Texas Instruments

SN74CBT3253RGYR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, MO-241BB, QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE MUX/DMUX SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
2
Number of Bits
4
Number of Functions
2
Number of Ports
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16/20,.14X.16,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.5 mm
Want to compare parts?
  1. SN74CBT3253RGYR
    Texas Instruments
    5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-VQFN -40 to 85
    VS

Related Parts for SN74CBT3253RGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3253RGYR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3253RGYR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3253RGYR would you like to use for your alert(s)?
  • Please alert me when SN74CBT3253RGYR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3253RGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3253RGYR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3253RGYR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3253RGYR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3253RGYR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: