-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3245CDBR-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14262 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-19200-1-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1950 In Stock |
|
$0.2524 / $0.6700 | Buy Now |
DISTI #
595-SN74CBT3245CDBR
|
Mouser Electronics | Digital Bus Switch ICs Octal FET Bus Switch RoHS: Compliant | 3817 |
|
$0.2290 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74CBT3245C Octal FET Bus Switch With -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 14262 |
|
$0.2281 / $0.2683 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS OCTAL FET 20-SSOP | 31239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3245CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3245CDBR
Texas Instruments
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3245CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3245CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3245DBR | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Texas Instruments | SN74CBT3245CDBR vs SN74CBT3245DBR |
CBT3245ADB | Bus Driver | Nexperia | SN74CBT3245CDBR vs CBT3245ADB |
CBT3245DB | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245CDBR vs CBT3245DB |
CBT3245PWDB-T | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245CDBR vs CBT3245PWDB-T |
CBT3245ADB,118 | CBT3245A - Octal bus switch@en-us | Nexperia | SN74CBT3245CDBR vs CBT3245ADB,118 |
SN74CBT3245ADBR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85 | Texas Instruments | SN74CBT3245CDBR vs SN74CBT3245ADBR |
935271056112 | Bus Driver, 8-Func, 1-Bit, True Output, PDSO20 | Nexperia | SN74CBT3245CDBR vs 935271056112 |
935265501118 | IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3245CDBR vs 935265501118 |
SN74CBT3245DBLE | Octal FET Bus Switch 20-SSOP -40 to 85 | Texas Instruments | SN74CBT3245CDBR vs SN74CBT3245DBLE |
SN74CBT3245CDB | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74CBT3245CDBR vs SN74CBT3245CDB |