Logic
SN74CBT3245ADGVR
Texas Instruments
Description: 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TVSOP -40 to 85

Overview of SN74CBT3245ADGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SN74CBT3245ADGVR Texas Instruments Octal FET Bus Switch 20-TVSOP -40 to 85

Price & Stock for SN74CBT3245ADGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT3245ADGVR-ND
DigiKey IC BUS SWITCH 8 X 1:1 20TVSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 16000
In Stock
  • 784 $0.3800
$0.3800 Buy Now
DISTI # 296-6460-1-ND
DigiKey IC BUS SWITCH 8 X 1:1 20TVSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2000
In Stock
  • 1 $0.9200
  • 10 $0.6390
  • 25 $0.5676
  • 100 $0.4889
  • 250 $0.4514
  • 500 $0.4287
  • 1,000 $0.4101
  • 2,000 $0.3947
  • 4,000 $0.3821
  • 6,000 $0.3758
  • 10,000 $0.3688
  • 14,000 $0.3647
  • 20,000 $0.3607
$0.3607 / $0.9200 Buy Now
Bristol Electronics   31
RFQ
Rochester Electronics SN74CBT3245A Octal FET Bus Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 16000
  • 1 $0.3865
  • 25 $0.3788
  • 100 $0.3633
  • 500 $0.3478
  • 1,000 $0.3285
$0.3285 / $0.3865 Buy Now

CAD Models for SN74CBT3245ADGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3245ADGVR by Texas Instruments

SN74CBT3245ADGVR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TVSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-04-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TTL COMPATIBLE BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74CBT3245ADGVR
    Texas Instruments
    5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TVSOP -40 to 85
    VS

Alternate Parts for SN74CBT3245ADGVR

This table gives cross-reference parts and alternative options found for SN74CBT3245ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3245ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3245CDGVR 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-TVSOP -40 to 85 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245CDGVR
SN74CBT3245CDGVRE4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245CDGVRE4
SN74CBT3245ADGVRE4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245ADGVRE4
SN74CBT3245ADGVRG4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245ADGVRG4
SN74CBT3245CDGVRG4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245CDGVRG4
Part Number Description Manufacturer Compare
SN74CBT3245CDGVRE4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245CDGVRE4
SN74CBT3245CDGVR 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 1 control input 20-TVSOP -40 to 85 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245CDGVR
SN74CBT3245CDGVRG4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245CDGVRG4
SN74CBT3245ADGVRG4 CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74CBT3245ADGVR vs SN74CBT3245ADGVRG4

Related Parts for SN74CBT3245ADGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3245ADGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3245ADGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3245ADGVR would you like to use for your alert(s)?
  • Please alert me when SN74CBT3245ADGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3245ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3245ADGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3245ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3245ADGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3245ADGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: