Part Details for SN74CBT3244DWRG4 by Texas Instruments
Overview of SN74CBT3244DWRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBT3244DWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1565 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1252 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for SN74CBT3244DWRG4
SN74CBT3244DWRG4 CAD Models
SN74CBT3244DWRG4 Part Data Attributes
|
SN74CBT3244DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3244DWRG4
Texas Instruments
CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74CBT3244DWRG4
This table gives cross-reference parts and alternative options found for SN74CBT3244DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3244SO | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74CBT3244DWRG4 vs IDTQS3244SO |
QS3244SOM | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | SN74CBT3244DWRG4 vs QS3244SOM |
SN74CBT3244CDWE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3244DWRG4 vs SN74CBT3244CDWE4 |
CBT3244PWD | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3244DWRG4 vs CBT3244PWD |
QS3244SOG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, SOIC0/Reel | Renesas Electronics Corporation | SN74CBT3244DWRG4 vs QS3244SOG8 |
SN74CBT3244CDWG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74CBT3244DWRG4 vs SN74CBT3244CDWG4 |
SN74CBT3244CDWR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3244DWRG4 vs SN74CBT3244CDWR |
74FST3244DW | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | SN74CBT3244DWRG4 vs 74FST3244DW |
IDTQS3244SO8 | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74CBT3244DWRG4 vs IDTQS3244SO8 |
SN74CBT3244DWR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SOIC -40 to 85 | Texas Instruments | SN74CBT3244DWRG4 vs SN74CBT3244DWR |