Part Details for SN74CBT3244CRGYR by Texas Instruments
Overview of SN74CBT3244CRGYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3244CRGYR | Texas Instruments | Octal FET Bus Switch With -2 V Undershoot Protection 20-VQFN -40 to 85 |
Price & Stock for SN74CBT3244CRGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3244CRGYR-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-19198-1-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2707 / $0.7200 | Buy Now |
DISTI #
595-SN74CBT3244CRGYR
|
Mouser Electronics | Digital Bus Switch ICs Octal FET Bus Switch RoHS: Compliant | 1164 |
|
$0.2640 / $0.7700 | Buy Now |
|
Rochester Electronics | SN74CBT3244C Octal FET Bus Switch With -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS OCTAL FET 20-VQFN | 147777 |
|
RFQ |
Part Details for SN74CBT3244CRGYR
SN74CBT3244CRGYR CAD Models
SN74CBT3244CRGYR Part Data Attributes
|
SN74CBT3244CRGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3244CRGYR
Texas Instruments
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74CBT3244CRGYR
This table gives cross-reference parts and alternative options found for SN74CBT3244CRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244CRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244CRGYRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | SN74CBT3244CRGYR vs SN74CBT3244CRGYRG4 |
SN74CBT3244RGYRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | Texas Instruments | SN74CBT3244CRGYR vs SN74CBT3244RGYRG4 |
SN74CBT3244RGYR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-VQFN -40 to 85 | Texas Instruments | SN74CBT3244CRGYR vs SN74CBT3244RGYR |
CBT3244ABQ | IC 3244 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3244CRGYR vs CBT3244ABQ |
CBT3244ABQ | Bus Driver | Nexperia | SN74CBT3244CRGYR vs CBT3244ABQ |