-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT3125DR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3125DR | Texas Instruments | Quadruple FET Bus Switch 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1165-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2305 In Stock |
|
$0.2727 / $0.6800 | Buy Now |
DISTI #
V72:2272_07335640
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2112 Container: Cut Strips | Americas - 190 |
|
$0.2541 / $0.2838 | Buy Now |
DISTI #
61749896
|
Verical | Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2112 | Americas - 190 |
|
$0.2541 / $0.2607 | Buy Now |
|
Bristol Electronics | 71810 |
|
RFQ | ||
|
Bristol Electronics | 4220 |
|
RFQ | ||
|
Quest Components | IC,BUS SWITCH,CMOS,SOP,14PIN,PLASTIC | 56000 |
|
$0.2625 / $0.8750 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,SOP,14PIN,PLASTIC | 1788 |
|
$0.4016 / $1.0040 | Buy Now |
|
Quest Components | IC,BUS SWITCH,CMOS,SOP,14PIN,PLASTIC | 15 |
|
$0.5020 / $0.6024 | Buy Now |
|
Rochester Electronics | SN74CBT3125 Quadruple FET Bus Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 328 |
|
$0.2550 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3125DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3125DR
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3125DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3125DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBT3125DG4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | SN74CBT3125DR vs SN74CBT3125DG4 |
SN74CBT3125D | Texas Instruments | $0.3607 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-SOIC -40 to 85 | SN74CBT3125DR vs SN74CBT3125D |
SN74CBT3125CDE4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85 | SN74CBT3125DR vs SN74CBT3125CDE4 |
FST3125M | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74CBT3125DR vs FST3125M |
SN74CBT3125CD | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-SOIC -40 to 85 | SN74CBT3125DR vs SN74CBT3125CD |
CBT3125D,112 | Nexperia | Check for Price | CBT3125 - Quadruple FET bus switch@en-us | SN74CBT3125DR vs CBT3125D,112 |
CBT3125D | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | SN74CBT3125DR vs CBT3125D |
IDTQS3125S1G8 | Integrated Device Technology Inc | Check for Price | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOIC-14 | SN74CBT3125DR vs IDTQS3125S1G8 |