-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9283
|
Newark | Ic, 1Bit Fet Bus Switch, Sot-23-5, Outpu, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBT1G125DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2710 / $0.4700 | Buy Now |
DISTI #
2156-SN74CBT1G125DBVR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
221998 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-1164-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4626 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-SN74CBT1G125DBVR
|
Mouser Electronics | Digital Bus Switch ICs Single FET RoHS: Compliant | 5687 |
|
$0.0990 / $0.4100 | Buy Now |
DISTI #
V72:2272_07335616
|
Arrow Electronics | Bus Switch 1-Element CMOS 1-IN 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2009 Container: Cut Strips | Americas - 2048 |
|
$0.0987 / $0.2296 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1815 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 5785 |
|
RFQ | ||
|
Bristol Electronics | 10288 |
|
RFQ | ||
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSOP | 2054 |
|
$0.0931 / $0.2148 | Buy Now |
|
Quest Components | BUS Switch, 6 Pin, Plastic, TSOP | 2153 |
|
$0.1587 / $0.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT1G125DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT1G125DBVR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.001 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74CBT1G125DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT1G125DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3302T | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74CBT1G125DBVR vs PI5C3302T |
SN74CBT1G125DBV | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74CBT1G125DBVR vs SN74CBT1G125DBV |
74CBT1G125DBVTE4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74CBT1G125DBVR vs 74CBT1G125DBVTE4 |
74CBT1G125DBVRE4 | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBT1G125DBVR vs 74CBT1G125DBVRE4 |
SN74CBTD1G125DBVR | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBT1G125DBVR vs SN74CBTD1G125DBVR |
SN74CBT1G125DBVT | 5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBT1G125DBVR vs SN74CBT1G125DBVT |
74CBTD1G125DBVRG4 | Single FET Bus Switch With Level Shifting 5-SOT-23 -40 to 85 | Texas Instruments | SN74CBT1G125DBVR vs 74CBTD1G125DBVRG4 |