-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT), 16-channel general-purpose FET bus switch with 2 control inputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16233DGGR-ND
|
DigiKey | IC MUX/DEMUX 16 X 1:2 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
162082 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-1161-1-ND
|
DigiKey | IC MUX/DEMUX 16 X 1:2 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1675 In Stock |
|
$0.8673 / $2.0500 | Buy Now |
DISTI #
595-SN74CBT16233DGGR
|
Mouser Electronics | Digital Bus Switch ICs 16-Bit 1-of-2 FET RoHS: Compliant | 1103 |
|
$0.9010 / $1.9300 | Buy Now |
|
Bristol Electronics | 2144 |
|
RFQ | ||
|
Quest Components | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO56 | 533 |
|
$0.7984 / $1.5968 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO56 | 317 |
|
$1.1816 / $2.5548 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO56 | 56 |
|
$1.4080 / $2.5600 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO56 | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER, TRUE OUTPUT, PDSO56 | 1467 |
|
$4.0200 / $8.0400 | Buy Now |
|
Rochester Electronics | SN74CBT16233 16-Bit 1-of-2 FET Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 162082 |
|
$0.8516 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16233DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16233DGGR
Texas Instruments
5-V, 2:1 (SPDT), 16-channel general-purpose FET bus switch with 2 control inputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |