-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 3:1, 12-channel general-purpose analog multiplexer with -2-V undershoot protection 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16214CDLR-ND
|
DigiKey | IC MUX/DEMUX 12 X 1:3 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4638 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-19174-1-ND
|
DigiKey | IC MUX/DEMUX 12 X 1:3 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$1.0110 / $2.0400 | Buy Now |
DISTI #
595-SN74CBT16214CDLR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 12-Bit 1-Of-3 FET Mltplxr/Demltplxr RoHS: Compliant | 653 |
|
$1.0300 / $2.2900 | Buy Now |
DISTI #
86025740
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 36-IN 56-Pin SSOP T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 1101 | Americas - 4638 |
|
$1.1050 / $1.2220 | Buy Now |
|
Quest Components | 619 |
|
$1.9305 / $3.5100 | Buy Now | |
|
Rochester Electronics | SN74CBT16214C 12-Bit 1-Of-3 FET Multiplexer/Demultiplexer with -2V Undershoot-Protection RoHS: Compliant Status: Active Min Qty: 1 | 125 |
|
$0.8840 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16214CDLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16214CDLR
Texas Instruments
5-V, 3:1, 12-channel general-purpose analog multiplexer with -2-V undershoot protection 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 12 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |