Part Details for SN74CBT16212DL by Texas Instruments
Overview of SN74CBT16212DL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBT16212DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16212DL-ND
|
DigiKey | BUS EXCHANGER Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7325 In Stock |
|
$0.4600 | Buy Now |
DISTI #
86139451
|
Verical | SN74CBT16212DL Min Qty: 751 Package Multiple: 1 Date Code: 9801 | Americas - 7246 |
|
$0.4720 / $0.4998 | Buy Now |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7325 |
|
$0.3776 / $0.4442 | Buy Now |
Part Details for SN74CBT16212DL
SN74CBT16212DL CAD Models
SN74CBT16212DL Part Data Attributes
|
SN74CBT16212DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16212DL
Texas Instruments
24-Bit Bus-Exchange Switch 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74CBT16212DL
This table gives cross-reference parts and alternative options found for SN74CBT16212DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16212DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTQS316212PV8 | Integrated Device Technology Inc | Check for Price | Bus Exchanger, 316212 Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | SN74CBT16212DL vs IDTQS316212PV8 |
CBTD16212DL,112 | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP-56, Bus Driver/Transceiver | SN74CBT16212DL vs CBTD16212DL,112 |
SN74CBT16212ADLG4 | Texas Instruments | Check for Price | 24-Bit FET Bus-Exchange Switch 56-SSOP -40 to 85 | SN74CBT16212DL vs SN74CBT16212ADLG4 |
QS316212PV | Integrated Device Technology Inc | Check for Price | Bus Exchanger, 1-Func, 12-Bit, True Output, CMOS, PDSO56 | SN74CBT16212DL vs QS316212PV |
CBT16212DL,512 | NXP Semiconductors | Check for Price | CBT16212 - 24-bit bus exchange switch with 12-bit output enables SSOP 56-Pin | SN74CBT16212DL vs CBT16212DL,512 |