-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 20-channel FET bus switch with -2-V undershoot protection & 2 control inputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CBT16210CDLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16210CDLR-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-19166-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
589 In Stock |
|
$0.5576 / $1.2000 | Buy Now |
DISTI #
595-SN74CBT16210CDLR
|
Mouser Electronics | Digital Bus Switch ICs 20-Bit FET Bus Switc h A 595-SN74CBT16210CDL RoHS: Compliant | 769 |
|
$0.5570 / $1.2000 | Buy Now |
DISTI #
86038166
|
Verical | Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1101 | Americas - 31000 |
|
$0.6109 / $0.6469 | Buy Now |
DISTI #
86037306
|
Verical | Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.6109 / $0.6469 | Buy Now |
DISTI #
86038246
|
Verical | Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R RoHS: Compliant Min Qty: 580 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$0.6109 / $0.6469 | Buy Now |
|
Rochester Electronics | SN74CBT16210C 20-Bit FET Bus Switch with -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 34000 |
|
$0.4887 / $0.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16210CDLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16210CDLR
Texas Instruments
5-V, 1:1 (SPST), 20-channel FET bus switch with -2-V undershoot protection & 2 control inputs 48-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16210CDLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16210CDLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI5C16210V | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | SN74CBT16210CDLR vs PI5C16210V |
SN74CBT16861DLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74CBT16210CDLR vs SN74CBT16861DLRG4 |
PI5C16210VX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | SN74CBT16210CDLR vs PI5C16210VX |
SN74CBT16210DL | Texas Instruments | $0.9726 | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-SSOP -40 to 85 | SN74CBT16210CDLR vs SN74CBT16210DL |
74CBTD16210DLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74CBT16210CDLR vs 74CBTD16210DLRG4 |
PI5C16861CV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | SN74CBT16210CDLR vs PI5C16861CV |
IDT74FST163861PV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, SSOP-48 | SN74CBT16210CDLR vs IDT74FST163861PV8 |
SN74CBT16861DLR | Texas Instruments | $1.8838 | 5-V, 1:1 (SPST), 20-channel general-purpose FET bus switch with 2 control inputs 48-SSOP -40 to 85 | SN74CBT16210CDLR vs SN74CBT16861DLR |
CBTD16210DL,118 | NXP Semiconductors | Check for Price | CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables SSOP 48-Pin (Transferred to Nexperia) | SN74CBT16210CDLR vs CBTD16210DL,118 |