Part Details for SN74CBT16210CDGG by Texas Instruments
Overview of SN74CBT16210CDGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT16210CDGG
SN74CBT16210CDGG CAD Models
SN74CBT16210CDGG Part Data Attributes:
|
SN74CBT16210CDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16210CDGG
Texas Instruments
IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74CBT16210CDGG
This table gives cross-reference parts and alternative options found for SN74CBT16210CDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16210CDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT16210DGG | Bus Driver | Nexperia | SN74CBT16210CDGG vs CBT16210DGG |
74CBT16210CDGGRE4 | CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | SN74CBT16210CDGG vs 74CBT16210CDGGRE4 |
HD74CBT16210TEL | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Hitachi Ltd | SN74CBT16210CDGG vs HD74CBT16210TEL |
HD74CBT16210T | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | SN74CBT16210CDGG vs HD74CBT16210T |
CBT16210DGG,512 | CBT16210 - 20-bit bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | SN74CBT16210CDGG vs CBT16210DGG,512 |
SN74CBT16210DGG | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP | Texas Instruments | SN74CBT16210CDGG vs SN74CBT16210DGG |
PI5C16210AE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74CBT16210CDGG vs PI5C16210AE |
CBT16210DGG,518 | CBT16210 - 20-bit bus switch with 10-bit output enables TSSOP 48-Pin | NXP Semiconductors | SN74CBT16210CDGG vs CBT16210DGG,518 |
74CBT16210DGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74CBT16210CDGG vs 74CBT16210DGGRG4 |
SN74CBT16210DGGR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TSSOP -40 to 85 | Texas Instruments | SN74CBT16210CDGG vs SN74CBT16210DGGR |