-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CB3T3383PWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3T3383PWR | Texas Instruments | 2.5-V & 3.3-V low-voltage 10-bit FET crosspoint switch with 5-V tolerant level shifter 24-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19161-1-ND
|
DigiKey | IC BUS FET EXCH SW 5X2:2 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5831 / $1.1200 | Buy Now |
DISTI #
595-SN74CB3T3383PWR
|
Mouser Electronics | Digital Bus Switch ICs 10BFET Sw2.5V/3.3V L o Vltg Bus Sw A 595-SN74CB3T3383PW RoHS: Compliant | 498 |
|
$0.5880 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC SW BUS-EXCH 10BIT FET 24TSSOP | 26120 |
|
RFQ | |
|
Win Source Electronics | IC SW BUS-EXCH 10BIT FET 24TSSOP | 1545 |
|
$0.9030 / $1.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3383PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3383PWR
Texas Instruments
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 10 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T3383PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3383PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CB3T3383PWRG4 | Texas Instruments | Check for Price | 3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85 | SN74CB3T3383PWR vs SN74CB3T3383PWRG4 |
SN74CB3T3383PWG4 | Texas Instruments | Check for Price | CB3T/3VT SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74CB3T3383PWR vs SN74CB3T3383PWG4 |
SN74CB3T3383PWE4 | Texas Instruments | Check for Price | CB3T/3VT SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | SN74CB3T3383PWR vs SN74CB3T3383PWE4 |
SN74CB3T3383PW | Texas Instruments | Check for Price | 3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85 | SN74CB3T3383PWR vs SN74CB3T3383PW |
SN74CB3T3383DWR | Texas Instruments | Check for Price | 3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-SOIC -40 to 85 | SN74CB3T3383PWR vs SN74CB3T3383DWR |
SN74CB3T3383DWRG4 | Texas Instruments | Check for Price | CB3T/3VT SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74CB3T3383PWR vs SN74CB3T3383DWRG4 |
SN74CB3T3383DGVR | Texas Instruments | Check for Price | 3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TVSOP -40 to 85 | SN74CB3T3383PWR vs SN74CB3T3383DGVR |
SN74CB3T3383DWE4 | Texas Instruments | Check for Price | CB3T/3VT SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74CB3T3383PWR vs SN74CB3T3383DWE4 |
SN74CB3T3383DWG4 | Texas Instruments | Check for Price | CB3T/3VT SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | SN74CB3T3383PWR vs SN74CB3T3383DWG4 |