-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5038
|
Newark | Fet Bus Switch W/ Level Shifter, Vssop-8, No. Of Channels:2Channels, Output Current:-, Logic Type:Fet Bus Switch With Level Shifting, Input Level:Cmos, Ttl, No. Of Pins:8Pins, Logic Case Style:Vssop, Supply Voltage Min:2.3V, Supply Rohs Compliant: Yes |Texas Instruments SN74CB3T3306DCUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-15554-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7492 In Stock |
|
$0.7811 / $1.6300 | Buy Now |
DISTI #
2156-SN74CB3T3306DCUR-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2009 In Stock |
|
$0.8400 | Buy Now |
DISTI #
595-SN74CB3T3306DCUR
|
Mouser Electronics | Digital Bus Switch ICs Dual Bus Switch Voltage Translator RoHS: Compliant | 1296 |
|
$0.7680 / $1.5100 | Buy Now |
DISTI #
V72:2272_07335517
|
Arrow Electronics | Bus Switch 2-Element CMOS 2-IN 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1938 |
|
$0.7464 / $0.8509 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 515 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | BUS DRIVER, CB3T/3VT SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 1672 |
|
$0.8208 / $2.3450 | Buy Now |
|
Quest Components | BUS DRIVER, CB3T/3VT SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 412 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | BUS DRIVER, CB3T/3VT SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 150 |
|
$0.3371 / $0.7224 | Buy Now |
|
Quest Components | BUS DRIVER, CB3T/3VT SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 80 |
|
$0.6563 / $2.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3306DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3306DCUR
Texas Instruments
3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T3306DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3306DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3T3306DCU | CB3T/3VT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | Texas Instruments | SN74CB3T3306DCUR vs SN74CB3T3306DCU |
74CB3T3306DCURG4 | 3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85 | Texas Instruments | SN74CB3T3306DCUR vs 74CB3T3306DCURG4 |