-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74CB3T3125 3.3-V Low-Voltage Quadruple FET Bus Switch with 5-V Tolerant Level Shifter RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$1.1100 / $1.3000 | Buy Now |
|
Win Source Electronics | IC BUS SWITCH 1 X 1:1 14TSSOP / Bus Switch 1 x 1:1 14-TSSOP | 9950 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3T3125PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3T3125PWG4
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3T/3VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CB3T3125PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3T3125PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3T3125PWE4 | CB3T/3VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74CB3T3125PWG4 vs SN74CB3T3125PWE4 |
SN74CB3T3125PWR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3125PWG4 vs SN74CB3T3125PWR |
SN74CB3T3125PWRG4 | 3.3-V Low-Voltage Quadruple FET Bus Switch with 5-V Tolerant Level Shifter 14-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3125PWG4 vs SN74CB3T3125PWRG4 |
SN74CB3T3125PW | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with level shifter 14-TSSOP -40 to 85 | Texas Instruments | SN74CB3T3125PWG4 vs SN74CB3T3125PW |