-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CB3Q3384APW-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
16335 In Stock |
|
$0.6400 | Buy Now |
DISTI #
SN74CB3Q3384APW-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
759 In Stock |
|
$0.5964 / $1.4800 | Buy Now |
DISTI #
595-SN74CB3Q3384APW
|
Mouser Electronics | Digital Bus Switch ICs 10-Bit 2.5-V/3.3-V Lo-V FET Bus Switch RoHS: Compliant | 580 |
|
$0.5730 / $1.5100 | Buy Now |
|
Rochester Electronics | SN74CB3Q3384A 10-Bit 2.5-V/3.3-V Low-Voltage FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 16335 |
|
$0.5504 / $0.6475 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET 10BIT 24-TSSOP | 49657 |
|
RFQ | |
|
Chip1Cloud | 10 BIT FET BUS SWITCH | IC SWITCH BUS FET 10BIT 24-TSSOP | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3384APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3384APW
Texas Instruments
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q3384APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3384APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3384APWR | 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with high bandwidth 24-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3384APW vs SN74CB3Q3384APWR |
SN74CB3Q3384APWRG4 | CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CB3Q3384APW vs SN74CB3Q3384APWRG4 |
SN74CB3Q3384APWRE4 | CB3Q/3VH/3C/2B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74CB3Q3384APW vs SN74CB3Q3384APWRE4 |