-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1075
|
Newark | Logic, Switch Bus Fet Dual, 8Tssop, No. Of Channels:2Channels, Output Current:30Ma, Logic Type:Fet Bus Switch, Input Level:2V, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3306APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9240 / $1.3200 | Buy Now |
DISTI #
2156-SN74CB3Q3306APW-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9330 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-26443-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3278 In Stock |
|
$0.3812 / $0.7100 | Buy Now |
DISTI #
595-SN74CB3Q3306APW
|
Mouser Electronics | Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch RoHS: Compliant | 1276 |
|
$0.3810 / $0.5100 | Buy Now |
DISTI #
V99:2348_07335452
|
Arrow Electronics | Bus Switch 2-Element CMOS 2-IN 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1649 | Americas - 262 |
|
$0.2960 / $0.3924 | Buy Now |
|
Rochester Electronics | SN74CB3Q3306A Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 9330 |
|
$0.3781 / $0.4448 | Buy Now |
|
Ameya Holding Limited | 8/Charge Pump Switch - A revision | 67922 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH BUS FET DUAL 8-TSSOP | 8000 |
|
RFQ | |
DISTI #
3120997
|
element14 Asia-Pacific | LOGIC, SWITCH BUS FET DUAL, 8TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 899 |
|
$0.7234 / $0.7389 | Buy Now |
DISTI #
3120997
|
Farnell | LOGIC, SWITCH BUS FET DUAL, 8TSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 899 |
|
$0.7622 / $0.8135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3306APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3306APW
Texas Instruments
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q3306APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3306APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3306PWR | CB3Q/3VH/3C/2B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74CB3Q3306APW vs SN74CB3Q3306PWR |
SN74CB3Q3306APWG4 | Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3306APW vs SN74CB3Q3306APWG4 |
SN74CB3Q3306APWRE4 | Dual FET 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3306APW vs SN74CB3Q3306APWRE4 |
74CB3Q3306APWRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | SN74CB3Q3306APW vs 74CB3Q3306APWRE4 |
SN74CB3Q3306APWRG3 | CB3Q/3VH/3C/2B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, MO-153, TSSOP-8 | Texas Instruments | SN74CB3Q3306APW vs SN74CB3Q3306APWRG3 |