-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3Q3305PWRG4 | Texas Instruments | Dual FET Bus Switch 2.5-V/3.3-V Low-Voltage, High-Bandwidth 8-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74CB3Q3305PWRG4
|
Mouser Electronics | Digital Bus Switch ICs 2.5V 3.3V LO VLTG HI Dual FETBus Switch RoHS: Compliant | 0 |
|
$0.3600 / $0.9100 | Order Now |
|
Ameya Holding Limited | IC FET BUS SWITCH DUAL 8TSSOP | 195475 |
|
RFQ | |
|
Win Source Electronics | IC FET BUS SWITCH DUAL 8TSSOP | 423560 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3305PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3305PWRG4
Texas Instruments
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.7 mA | |
Prop. Delay@Nom-Sup | 0.09 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q3305PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3305PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3305PWR | 3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3305PWRG4 vs SN74CB3Q3305PWR |
SN74CB3Q3305PW | 3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3305PWRG4 vs SN74CB3Q3305PW |
SN74CB3Q3305PWG4 | 3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3305PWRG4 vs SN74CB3Q3305PWG4 |
SN74CB3Q3305PWRE4 | 3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q3305PWRG4 vs SN74CB3Q3305PWRE4 |