-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CB3Q3257DBQR | Texas Instruments | 4-Channel, 2:1 Switch with 5V Tolerant I/Os 16-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9286
|
Newark | Fet Mux/Demux, 4Bit, 1:2, Ssop-16, Logic Family/Base Number:74Cb3Q257, Logic Type:Fet Multiplexer/Demultiplexer, No. Of Channels:4Channels, Line Configuration:1:2, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Case Rohs Compliant: Yes |Texas Instruments SN74CB3Q3257DBQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2484 |
|
$0.6410 / $0.8290 | Buy Now |
DISTI #
296-17511-1-ND
|
DigiKey | IC MUX/DEMUX 4 X 2:1 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12501 In Stock |
|
$0.2434 / $0.5800 | Buy Now |
DISTI #
595-SN74CB3Q3257DBQR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit One-of-2 FET Mltplxr/Demltplxr RoHS: Compliant | 19817 |
|
$0.2480 / $0.6700 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | MULTIPLEXER AND DEMUX/DECODER, CB3Q/3VH/3C/2B SERIES, 4-FUNC, 1 LINE INPUT, 2 LINE OUTPUT, TRUE OUTPUT, CMOS, PDSO16 | 147 |
|
$0.2940 / $0.9800 | Buy Now |
|
Ameya Holding Limited | IC 4-BIT FET MUX/DEMUX 16SSOP | 6236 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 4 X 2:1 16SSOP | 1257 |
|
$0.2608 / $0.3694 | Buy Now |
|
LCSC | 9 4 SPDT(SPDT) SSOP-16-4.4mm Analog Switches Multiplexers ROHS | 1155 |
|
$0.2717 / $0.3848 | Buy Now |
|
Win Source Electronics | IC 4-BIT FET MUX/DEMUX 16SSOP | 35700 |
|
$0.2431 / $0.3646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3257DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3257DBQR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 890701 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 81.55 | |
CO2e (mg) | 1003.065 | |
Samacsys Description | 4-Bit One-of-2 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage, High-Bandwidth Bus Switch | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-08-02 10:06:50 | |
Total Weight | 82.027583 | |
Category CO2 Kg | 12.6 | |
CO2 | 1033.5475458 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.12 ns | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |