-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 8:1, 1-channel general-purpose FET bus switch 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19132-1-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2375 In Stock |
|
$0.3726 / $0.8500 | Buy Now |
DISTI #
595-SN74CB3Q3251DBQR
|
Mouser Electronics | Multiplexer Switch ICs 1-of-8 FET Mltplxr/Demltplxr RoHS: Compliant | 2192 |
|
$0.3690 / $0.9400 | Buy Now |
|
Bristol Electronics | 1777 |
|
RFQ | ||
|
Quest Components | 1251 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Quest Components | 1040 |
|
$1.8000 / $3.6000 | Buy Now | |
|
Rochester Electronics | SN74CB3Q3251 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 330 |
|
$0.3318 / $0.3903 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 1 X 8:1 16SSOP | 109 |
|
$0.8654 | Buy Now |
|
LCSC | 2.3V3.6V SSOP-16-150mil Signal Switches Multiplexers Decoders ROHS | 107 |
|
$0.4328 / $0.6981 | Buy Now |
|
Win Source Electronics | IC 1OF8 FET MUX/DEMUX 16SSOP | 9000 |
|
$0.3854 / $0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q3251DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3251DBQR
Texas Instruments
3.3-V, 8:1, 1-channel general-purpose FET bus switch 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.12 ns | |
Propagation Delay (tpd) | 0.18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |