-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Channel, 1:1 Analog Switch with High Bandwidth 56-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74CB3Q16211ZQLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86036185
|
Verical | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1301 | Americas - 1529400 |
|
$1.6000 / $1.7750 | Buy Now |
DISTI #
86036178
|
Verical | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1401 | Americas - 77055 |
|
$1.6000 / $1.7750 | Buy Now |
DISTI #
86022205
|
Verical | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 0701 | Americas - 16030 |
|
$1.6000 / $1.7750 | Buy Now |
DISTI #
86024065
|
Verical | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$1.6000 / $1.7750 | Buy Now |
DISTI #
86035436
|
Verical | Bus Switch 2-Element CMOS 24-IN 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 0601 | Americas - 1800 |
|
$1.6000 / $1.7750 | Buy Now |
|
Quest Components | 42 |
|
$2.4700 / $3.7050 | Buy Now | |
|
Rochester Electronics | SN74CB3Q16211 24-Channel, 1:1 Analog Switch with High Bandwidth ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1628285 |
|
$1.2800 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CB3Q16211ZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q16211ZQLR
Texas Instruments
24-Channel, 1:1 Analog Switch with High Bandwidth 56-BGA MICROSTAR JUNIOR -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for SN74CB3Q16211ZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q16211ZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CB3T16211ZQLR | Texas Instruments | Check for Price | 24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-BGA MICROSTAR JUNIOR -40 to 85 | SN74CB3Q16211ZQLR vs SN74CB3T16211ZQLR |
74CBTLV16211PAG | Renesas Electronics Corporation | Check for Price | Low-Voltage 24-Bit Bus Switch, TSSOP34/Tube | SN74CB3Q16211ZQLR vs 74CBTLV16211PAG |
SN74CBTLV16211DL | Texas Instruments | $2.0346 | 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85 | SN74CB3Q16211ZQLR vs SN74CBTLV16211DL |
74CBTLV16211CGRDR | Texas Instruments | Check for Price | Low-Voltage 24-Bit FET Bus Switch 54-BGA MICROSTAR JUNIOR -40 to 85 | SN74CB3Q16211ZQLR vs 74CBTLV16211CGRDR |
SN74CBTLV16211DLR | Texas Instruments | $1.6490 | 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-SSOP -40 to 85 | SN74CB3Q16211ZQLR vs SN74CBTLV16211DLR |
SN74CB3T16211DGVR | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TVSOP -40 to 85 | SN74CB3Q16211ZQLR vs SN74CB3T16211DGVR |
74CBTLV16211GRG4 | Texas Instruments | Check for Price | 6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TSSOP -40 to 85 | SN74CB3Q16211ZQLR vs 74CBTLV16211GRG4 |
SN74CB3T16211DGGR | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85 | SN74CB3Q16211ZQLR vs SN74CB3T16211DGGR |
SN74CB3T16211DLR | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 | SN74CB3Q16211ZQLR vs SN74CB3T16211DLR |
SN74CB3T16211DL | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-SSOP -40 to 85 | SN74CB3Q16211ZQLR vs SN74CB3T16211DL |