Part Details for SN74BCT8373ADWR by Texas Instruments
Overview of SN74BCT8373ADWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74BCT8373ADWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 30 |
|
$3.5888 / $7.1775 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 24 Pin, Plastic, SOP | 184 |
|
$4.4261 / $7.1775 | Buy Now |
|
Rochester Electronics | Boundary Scan Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26325 |
|
$3.1900 / $3.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for SN74BCT8373ADWR
SN74BCT8373ADWR CAD Models
SN74BCT8373ADWR Part Data Attributes:
|
SN74BCT8373ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT8373ADWR
Texas Instruments
BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74BCT8373ADWR
This table gives cross-reference parts and alternative options found for SN74BCT8373ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8373ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT8373DW | Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8373ADWR vs SN74BCT8373DW |
SN74BCT8373ADWE4 | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8373ADWR vs SN74BCT8373ADWE4 |
SN74BCT8373DWR | Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8373ADWR vs SN74BCT8373DWR |
SN74BCT8373ADW | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal D-Type Latches 24-SOIC 0 to 70 | Texas Instruments | SN74BCT8373ADWR vs SN74BCT8373ADW |
SN74BCT8373ADWG4 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8373ADWR vs SN74BCT8373ADWG4 |
SN74BCT8373ADWR | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74BCT8373ADWR vs SN74BCT8373ADWR |
SN74BCT8373ADWRE4 | BCT/FBT SERIES, 8-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT8373ADWR vs SN74BCT8373ADWRE4 |
SN74BCT8373ADW | Boundary Scan Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74BCT8373ADWR vs SN74BCT8373ADW |