Logic
SN74BCT760DW
Texas Instruments
Description: 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70

Overview of SN74BCT760DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74BCT760DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-1530-5-ND
DigiKey IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 102
In Stock
  • 1 $5.5300
  • 10 $4.0740
  • 25 $3.7112
  • 100 $3.3119
$3.3119 / $5.5300 Buy Now
Bristol Electronics   1010
RFQ
Bristol Electronics   Min Qty: 2 45
  • 2 $3.0240
  • 10 $1.9656
  • 27 $1.5120
$1.5120 / $3.0240 Buy Now
Bristol Electronics   Min Qty: 2 22
  • 2 $3.0240
  • 10 $1.9656
$1.9656 / $3.0240 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 800
  • 1 $5.4900
  • 296 $3.0195
  • 663 $2.7450
$2.7450 / $5.4900 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 257
  • 1 $5.4900
  • 20 $3.6600
  • 69 $3.3855
$3.3855 / $5.4900 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 39
  • 1 $5.4900
  • 3 $3.6600
  • 8 $2.7450
$2.7450 / $5.4900 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 36
  • 1 $4.0500
  • 3 $2.7000
  • 10 $2.0250
$2.0250 / $4.0500 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 17
  • 1 $4.0500
  • 3 $2.7000
  • 10 $2.0250
$2.0250 / $4.0500 Buy Now
Rochester Electronics SN74BCT760 Octal Buffers/Drivers With Open-Collector Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 34
  • 1 $2.9500
  • 25 $2.9000
  • 100 $2.7800
  • 500 $2.6600
  • 1,000 $2.5100
$2.5100 / $2.9500 Buy Now
Ameya Holding Limited SN74BCT760DW BCT, 8-Bit 三态、开路集极 非反相 缓冲器,线路驱动器, 20针 SOIC封装 4910
RFQ

CAD Models for SN74BCT760DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74BCT760DW by Texas Instruments

SN74BCT760DW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
76 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74BCT760DW
    Texas Instruments
    8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74BCT760DW

This table gives cross-reference parts and alternative options found for SN74BCT760DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT760DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT760DWR 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 Texas Instruments SN74BCT760DW vs SN74BCT760DWR
SN74BCT760DWG4 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 Texas Instruments SN74BCT760DW vs SN74BCT760DWG4
SN74BCT760MDWREP Enhanced product 8-ch, -0.5-V to 7-V buffers with open-collector outputs 20-SOIC -55 to 125 Texas Instruments SN74BCT760DW vs SN74BCT760MDWREP
SN74BCT760DWRE4 Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74BCT760DW vs SN74BCT760DWRE4
Part Number Description Manufacturer Compare
SN74BCT760NE4 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 Texas Instruments SN74BCT760DW vs SN74BCT760NE4
SNJ54BCT760J-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74BCT760DW vs SNJ54BCT760J-00
SNJ54BCT760FK-00 BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74BCT760DW vs SNJ54BCT760FK-00
SN54BCT760WR BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN74BCT760DW vs SN54BCT760WR
SN74BCT760DWG4 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 Texas Instruments SN74BCT760DW vs SN74BCT760DWG4
SN54BCT760FKR BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74BCT760DW vs SN54BCT760FKR
SN54BCT760W BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN74BCT760DW vs SN54BCT760W
SN54BCT760J Military 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-CDIP -55 to 125 Texas Instruments SN74BCT760DW vs SN54BCT760J
SN74BCT760DWRE4 Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN74BCT760DW vs SN74BCT760DWRE4
SNJ54BCT760W Military 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-CFP -55 to 125 Texas Instruments SN74BCT760DW vs SNJ54BCT760W

Related Parts for SN74BCT760DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74BCT760DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74BCT760DW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74BCT760DW would you like to use for your alert(s)?
  • Please alert me when SN74BCT760DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74BCT760DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74BCT760DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74BCT760DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74BCT760DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74BCT760DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: