Part Details for SN74BCT623NS by Texas Instruments
Results Overview of SN74BCT623NS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT623NS Information
SN74BCT623NS by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74BCT623NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74BCT623NS-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SO Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1410 In Stock |
|
$5.6000 | Buy Now |
DISTI #
86151256
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOP Tube Min Qty: 57 Package Multiple: 1 | Americas - 1410 |
|
$5.7125 / $6.5875 | Buy Now |
|
Rochester Electronics | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1410 |
|
$4.5700 / $5.3800 | Buy Now |