Part Details for SN74BCT533N by Texas Instruments
Results Overview of SN74BCT533N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT533N Information
SN74BCT533N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74BCT533N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74BCT533N-ND
|
DigiKey | BUS DRIVER, BCT/FBT SERIES Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
920 In Stock |
|
$1.4600 | Buy Now |
DISTI #
86138585
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube Min Qty: 228 Package Multiple: 1 Date Code: 9901 | Americas - 920 |
|
$1.4875 / $1.6500 | Buy Now |
|
Rochester Electronics | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 920 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for SN74BCT533N
SN74BCT533N CAD Models
SN74BCT533N Part Data Attributes
|
SN74BCT533N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT533N
Texas Instruments
Octal D-Type Transparent Latches 20-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74BCT533N
This table gives cross-reference parts and alternative options found for SN74BCT533N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT533N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74BC533AP | Hitachi Ltd | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | SN74BCT533N vs HD74BC533AP |
TD74BC533P | Toshiba America Electronic Components | Check for Price | IC BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | SN74BCT533N vs TD74BC533P |
SN74BCT533N | Rochester Electronics LLC | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | SN74BCT533N vs SN74BCT533N |