Part Details for SN74BCT533DWR by Texas Instruments
Results Overview of SN74BCT533DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT533DWR Information
SN74BCT533DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74BCT533DWR
SN74BCT533DWR CAD Models
SN74BCT533DWR Part Data Attributes
|
SN74BCT533DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT533DWR
Texas Instruments
Octal D-Type Transparent Latches 20-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74BCT533DWR
This table gives cross-reference parts and alternative options found for SN74BCT533DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT533DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74BC533AFP | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | SN74BCT533DWR vs HD74BC533AFP |
HD74BC533AFP | Hitachi Ltd | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT533DWR vs HD74BC533AFP |
HD74BC533AP | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | SN74BCT533DWR vs HD74BC533AP |
HD74BC533ARP-EL | Hitachi Ltd | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT533DWR vs HD74BC533ARP-EL |
HD74BC533ARP | Hitachi Ltd | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT533DWR vs HD74BC533ARP |
HD74BC533AFP-EL | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | SN74BCT533DWR vs HD74BC533AFP-EL |
HD74BC533AT | Hitachi Ltd | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | SN74BCT533DWR vs HD74BC533AT |
TD74BC533FW | Toshiba America Electronic Components | Check for Price | IC BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | SN74BCT533DWR vs TD74BC533FW |
SN74BCT533N | Texas Instruments | Check for Price | Octal D-Type Transparent Latches 20-PDIP 0 to 70 | SN74BCT533DWR vs SN74BCT533N |
HD74BC533ARP-EL | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | SN74BCT533DWR vs HD74BC533ARP-EL |