Part Details for SN74BCT374DBE4 by Texas Instruments
Results Overview of SN74BCT374DBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT374DBE4 Information
SN74BCT374DBE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74BCT374DBE4
SN74BCT374DBE4 CAD Models
SN74BCT374DBE4 Part Data Attributes
|
SN74BCT374DBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT374DBE4
Texas Instruments
IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74BCT374DBE4
This table gives cross-reference parts and alternative options found for SN74BCT374DBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT374DBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FBT374AL | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | SN74BCT374DBE4 vs IDT74FBT374AL |
IDT74FBT374CD | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | SN74BCT374DBE4 vs IDT74FBT374CD |
IDT74FBT374CL | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 | SN74BCT374DBE4 vs IDT74FBT374CL |
HD74BC374AP | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | SN74BCT374DBE4 vs HD74BC374AP |
HD74BC374AP | Hitachi Ltd | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 | SN74BCT374DBE4 vs HD74BC374AP |
SN74BCT374N | Texas Instruments | $3.0837 | Octal D-Type Edge-Triggered Flip-Flops 20-PDIP 0 to 70 | SN74BCT374DBE4 vs SN74BCT374N |
SNJ54BCT374FK | Texas Instruments | Check for Price | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 | SN74BCT374DBE4 vs SNJ54BCT374FK |
SNJ54BCT374J | Texas Instruments | Check for Price | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | SN74BCT374DBE4 vs SNJ54BCT374J |
IDT74FBT374ASO | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 | SN74BCT374DBE4 vs IDT74FBT374ASO |
SN74BCT374DBLE | Texas Instruments | Check for Price | Octal D-Type Edge-Triggered Flip-Flops 20-SSOP 0 to 70 | SN74BCT374DBE4 vs SN74BCT374DBLE |