Part Details for SN74BCT29863BNT by Texas Instruments
Results Overview of SN74BCT29863BNT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74BCT29863BNT Information
SN74BCT29863BNT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74BCT29863BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 | 138 |
|
$2.3205 / $4.9725 | Buy Now |
|
Rochester Electronics | Bus Transceiver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, PDIP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2410 |
|
$2.1100 / $2.4800 | Buy Now |
Part Details for SN74BCT29863BNT
SN74BCT29863BNT CAD Models
SN74BCT29863BNT Part Data Attributes
|
SN74BCT29863BNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT29863BNT
Texas Instruments
9-Bit Bus Transceivers 24-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74BCT29863BNT
This table gives cross-reference parts and alternative options found for SN74BCT29863BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT29863BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74BCT29863JT | Texas Instruments | Check for Price | IC,BUS TRANSCEIVER,SINGLE,9-BIT,BICMOS-TTL,DIP,24PIN,CERAMIC | SN74BCT29863BNT vs SN74BCT29863JT |
SN54BCT29863BJT | Texas Instruments | Check for Price | BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74BCT29863BNT vs SN54BCT29863BJT |
SNJ54BCT29863BJT | Texas Instruments | Check for Price | BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 | SN74BCT29863BNT vs SNJ54BCT29863BJT |